SMC Pressure & Vacuum Switch -105 kPa to 1.5 Mpa
- RS Stock No.:
- 612-911
- Mfr. Part No.:
- ZSE20B-T-C4L-WA2
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR1,020.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,020.25 |
*price indicative
- RS Stock No.:
- 612-911
- Mfr. Part No.:
- ZSE20B-T-C4L-WA2
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure & Vacuum Switch | |
| Minimum Operating Pressure | -105kPa | |
| Switch Output | PNP, NPN | |
| Current | 25mA | |
| Suitable Medias | Gas, Non-Corrosive Gas, Air | |
| Mount Type | Adapter | |
| Pressure Type | Vacuum | |
| Voltage | 12V dc, 24V dc | |
| Series | ZSE20B | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UKCA, UL/CSA (E216656), CE | |
| IP Rating | IP65, IP40 | |
| Hazardous Area Certification | No | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure & Vacuum Switch | ||
Minimum Operating Pressure -105kPa | ||
Switch Output PNP, NPN | ||
Current 25mA | ||
Suitable Medias Gas, Non-Corrosive Gas, Air | ||
Mount Type Adapter | ||
Pressure Type Vacuum | ||
Voltage 12V dc, 24V dc | ||
Series ZSE20B | ||
Maximum Operating Pressure 1.5 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UKCA, UL/CSA (E216656), CE | ||
IP Rating IP65, IP40 | ||
Hazardous Area Certification No | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC Pressure Switch is designed for vacuum pressure applications and can be easily integrated with ZX or ZR vacuum systems. The ZSE2 series pressure switch features a quick response time of just 10ms, ensuring fast and accurate pressure monitoring. With its plug connector option, wiring is simplified, making installation and setup hassle-free.
Rohs compliant
Display provided
IP65 rated
Related links
- SMC Pressure & Vacuum Switch -105 kPa to 1.5 Mpa
- SMC Pressure & Vacuum Switch -0.1 MPa to 1.5 Mpa
- SMC Pressure & Vacuum Switch -101 kPa to 5 Mpa
- SMC Pressure & Vacuum Switch 0.1 MPa to 1 Mpa
- SMC Pressure Switch 0.1 MPa to 10.5 bar
- SMC Pressure Switch 0 bar to -1.01 bar
- SMC Pressure Switch NPN 0 MPa to 10 bar
- SMC Pressure Sensor, IP65 10 bar 24V 50 °C
