SMC Pressure Switch SPDT -100 kPa to 0 bar

Subtotal (1 unit)*

MYR549.36

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR549.36

*price indicative

RS Stock No.:
458-545
Mfr. Part No.:
PS1200-R07L-Q
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Switch

Port Size

1/4 in

Minimum Operating Pressure

-100kPa

Current

20mA

Switch Output

SPDT

Contact Configuration

SPDT

Suitable Medias

Non-Corrosive Gas, Gas, Air

Pressure Type

Vacuum

Mount Type

Panel

Voltage

24V

Analogue Output

Yes

Series

PS1200

Maximum Operating Pressure

0 bar

Port Gender

Female

Connection Thread Standard

M5 x 0.8

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, CE

Height

70mm

Hazardous Area Certification

No

IP Rating

IP40

LED Indicator

Yes

COO (Country of Origin):
JP
The SMC Electronic pressure switch is designed specifically for vacuum applications, ensuring precision and reliability in monitoring residual pressure. This model boasts a robust range of features tailored to enhance functionality in various settings, particularly where air and non-corrosive gases are involved. Its lightweight construction and compact design facilitate easy installation, allowing for quick integration into existing systems. The intuitive pressure setting trimmer provides fine-tuned adjustment capabilities, empowering users to accurately set pressure thresholds as required. With enhanced visual indicators and compliance with CE standards, this pressure switch is not only efficient but also user-friendly, making it the perfect choice for professionals aiming for operational excellence.

Offers an impressive insulation resistance of 2 MΩ or more to ensure electrical safety

Equipped with a plug-in reducer port for flexible fitting options to suit your setup

Features a lightweight design at just 5 g, making it ideal for space-constrained applications

Meets stringent international standards for quality assurance, enabling trust in its performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy