SMC 6 mm port 140L/min Vacuum Regulator
- RS Stock No.:
- 846-925
- Mfr. Part No.:
- IRV20-LC10G
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,220.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,220.99 |
*price indicative
- RS Stock No.:
- 846-925
- Mfr. Part No.:
- IRV20-LC10G
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Regulator | |
| Port Size | 6 mm | |
| Series | IRV | |
| Connection Thread Standard | Push-in | |
| Maximum Flow Rate | 140L/min | |
| Pressure Gauge Port Thread Standard | Rc | |
| Overall Length | 103mm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 61.5mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 71mm | |
| Pressure Setting Range | -10 kPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Regulator | ||
Port Size 6 mm | ||
Series IRV | ||
Connection Thread Standard Push-in | ||
Maximum Flow Rate 140L/min | ||
Pressure Gauge Port Thread Standard Rc | ||
Overall Length 103mm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 61.5mm | ||
Standards/Approvals RoHS | ||
Overall Width 71mm | ||
Pressure Setting Range -10 kPa | ||
- COO (Country of Origin):
- CZ
The SMC vacuum regulator designed for precise control of Air pressure, ensuring effective vacuum management in various applications. This component is perfect for achieving optimal pressure adjustments with accuracy.
Integrated digital pressure switch facilitates panel mounting
Max flow capability of 240 l/min (ANR) delivers superior performance
Single sided connections simplify installation and attachment
Robust design ensures consistent operation under varying temperature conditions
Related links
- SMC 6 mm port 140L/min Vacuum Regulator
- SMC 6 mm port 0.6L/min Vacuum Regulator
- SMC Metric M8 port 140L/min Vacuum Regulator
- SMC 1/8 in port 140L/min Vacuum Regulator
- SMC 8 mm port 0.6L/min Vacuum Regulator
- SMC Rc 1/8 in port 240 L/min Vacuum Regulator
- SMC Metric M8 port 0.6L/min Vacuum Regulator
- SMC Metric M8 port 240 L/min Vacuum Regulator
