Festo Vacuum Generator, 1.4 mm nozzle, 0.85 bar, VAD series
- RS Stock No.:
- 723-724
- Mfr. Part No.:
- VAD-ME-1/4
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR1,907.54
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,907.54 |
*price indicative
- RS Stock No.:
- 723-724
- Mfr. Part No.:
- VAD-ME-1/4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Generator | |
| Maximum Vacuum Pressure | 0.85bar | |
| Nozzle Diameter | 1.4mm | |
| Series | VAD | |
| Outlet Thread Standard | BSPP | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | VDMA | |
| Hazardous Area Certification | No | |
| Model Number | 35555 | |
| Outlet Port Size | G 1/4 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Generator | ||
Maximum Vacuum Pressure 0.85bar | ||
Nozzle Diameter 1.4mm | ||
Series VAD | ||
Outlet Thread Standard BSPP | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals VDMA | ||
Hazardous Area Certification No | ||
Model Number 35555 | ||
Outlet Port Size G 1/4 | ||
- COO (Country of Origin):
- DE
The Festo vacuum generator is designed to provide reliable high vacuum performance, making it Ideal for a variety of applications requiring efficient material handling and automated systems. With a nominal size of 1.4 mm and a maximum vacuum level of 85%, this T-shaped ejector efficiently operates within a pressure range of 1.5 to 8 bar.
Nominal size of 1.4 mm ensures efficient vacuum generation
Optimised for high vacuum applications, achieving up to 85% vacuum
Capable of operating under varying pressure from 1.5 to 8 bar
Related links
- Festo Vacuum Generator 0.9 bar, VAD series
- Festo Vacuum Generator 0.85 bar 65 L/min, VADMI series
- Festo Vacuum Generator 8 bar 100 L/min, VADMI series
- Festo Vacuum Generator 10 bar 37.7 L/min, VAD series
- Festo Vacuum Generator 8 bar 90 L/min, VN series
- Festo Vacuum Generator 6 bar 91 L/min, VABF series
- Festo Vacuum Generator 4 bar 51 L/min, VABF series
- Festo Vacuum Generator 5 bar 51.6 L/min, VN series
