Karcher IVR-L 65/12-1 Tc Floor Vacuum Cleaner Vacuum Cleaner for Industrial Vacuuming, 220 → 240V ac
- RS Stock No.:
- 224-5584
- Mfr. Part No.:
- IVR-L 65/12-1 TC
- Manufacturer:
- Karcher
Subtotal (1 kit)**
MYR21,400.73
Temporarily out of stock - back order for despatch 14/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Kit(s) | Per Kit |
---|---|
1 + | MYR21,400.73 |
**price indicative
- RS Stock No.:
- 224-5584
- Mfr. Part No.:
- IVR-L 65/12-1 TC
- Manufacturer:
- Karcher
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Karcher | |
Vacuum Cleaner Type | Floor Vacuum Cleaner | |
Application | Industrial Vacuuming | |
Supply Voltage | 220 → 240V ac | |
Battery Powered | No | |
Bag/Bagless | Bagless | |
Colour | Grey | |
Model Number | IVR-L 65/12-1 Tc | |
Select all | ||
---|---|---|
Brand Karcher | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Application Industrial Vacuuming | ||
Supply Voltage 220 → 240V ac | ||
Battery Powered No | ||
Bag/Bagless Bagless | ||
Colour Grey | ||
Model Number IVR-L 65/12-1 Tc | ||
Related links
- Karcher IVC 60/24-2 Tact² Floor Vacuum Cleaner Vacuum Cleaner for Industrial Vacuuming, 220 → 240V ac
- Karcher NT 40/1 Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas UK Plug
- Karcher NT 40/1 TACT TE L Floor Vacuum Cleaner Wet and Dry Vacuum Cleaner for Wet/Dry Areas Type
- Karcher NT 30/1 Ap L Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas 220 → 240V ac, Type C -
- Karcher NT 22/1 Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas 220 → 240V ac, UK Plug
- Karcher T 7/1 Floor Vacuum Cleaner Vacuum Cleaner for Dry Vacuuming UK Plug
- Karcher Floor Vacuum Cleaner Wet and Dry Vacuum Cleaner for Wet/Dry Areas, 220 → 240V ac
- Karcher 13553050 Floor Vacuum Cleaner Wet and Dry Vacuum Cleaner for Cleaning 220 → 240V