KTS-2012UV385 Kingbright KTS Series 1-LEDs UV LED 390 nm 16 mW 150 °, 2-Pin Surface package
- RS Stock No.:
- 176-3325
- Mfr. Part No.:
- KTS-2012UV385
- Manufacturer:
- Kingbright
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-3325
- Mfr. Part No.:
- KTS-2012UV385
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Number of LEDs | 1 | |
| Product Type | UV LED | |
| Peak Wavelength | 390nm | |
| Radiant Flux | 16mW | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Viewing Angle | 150 ° | |
| Lens Shape | Square | |
| Number of Pins | 2 | |
| LED Material | Ceramic | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 750μm | |
| Series | KTS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Number of LEDs 1 | ||
Product Type UV LED | ||
Peak Wavelength 390nm | ||
Radiant Flux 16mW | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Viewing Angle 150 ° | ||
Lens Shape Square | ||
Number of Pins 2 | ||
LED Material Ceramic | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Length 2mm | ||
Height 750μm | ||
Series KTS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
2.0 mm x 1.25 mm SMD LED, 0.75 mm thickness
Low power consumption
Wide viewing angle
Package: 2000 pcs / reel
Moisture sensitivity level: 1
APPLICATIONS
Photocatalytic Purification
Blood and Counterfeit money detection
UV curing in nail salon, dental, and poster printing applications
UV Sensor Light
Related links
- KTS-2012UV385 Kingbright KTS Series 1-LEDs UV LED 390 nm 16 mW 150 °, 2-Pin Surface package
- KTS-2012UV395 Kingbright KTS Series 1-LEDs UV LED 400 nm 16 mW 150 °, 2-Pin Surface package
- KTS-2012UV365 Kingbright KTS Series 1-LEDs UV LED 370 nm 13 mW 150 °, 2-Pin Surface package
- VLMU35A10-385-130 Vishay VLMU Series 1-LEDs UV LED 390 nm 1805 mW 65 ° Surface package
- L1F2-U380100003001 Lumileds LUXEON FlipChip UV Series 1-LEDs UV LED 390 nm 662 mW, 2-Pin Surface package
- LZ1-00UBN0-00U4 ams OSRAM LZ1-00UBN0 Series 1-LEDs UV LED 390 nm 2000 mW 70 °, 5-Pin Surface package
- N3535U-UNL1-A1G11H-380 TSLC N3535U-UNx1 Series 1-LEDs UV LED 390 nm 420 mW 125 °, 2-Pin Surface package
- LZ4-00UBH0-00U4 ams OSRAM LZ4-00UBH0 Series 1-LEDs UV LED 390 nm 5.9 W 110 °, 9-Pin Surface package
