StarTech.com to DisplayPort Adapter USB Type C 4 Supported Display(s) - 3840 x 2160 px

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,300.55

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,300.55

*price indicative

Sponsored
StarTech.com
RS Stock No.:
847-716
Mfr. Part No.:
QUAD-USB-DP-ADAPT
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Adapter

Standards/Approvals

CE/FCC/ICES EMC

Thunderbolt Connector Type

USB C

Video Connection Type

DisplayPort

USB Specification

USB Type C

Maximum Resolution

3840 x 2160 px

Supported Number of Displays

4

COO (Country of Origin):
TW

StarTech Adapter, 3840x2160 Maximum Resolution, USB Type C Specification - QUAD-USB-DP-ADAPT


This adaptor converts a USB Type‑C connection to DisplayPort video output, enabling high‑resolution display connectivity from USB‑C or Thunderbolt‑equipped hosts. It is intended for setups requiring a direct DisplayPort Interface and supports multi‑display arrangements when paired with compatible hardware. The device complies with recognised CE, FCC and ICES EMC standards.

Features and Benefits:


• Supports 3840x2160 resolution for detailed 4K output
• USB‑C connector enables direct connection to modern hosts
• DisplayPort video Interface for reliable digital signal transmission
• Thunderbolt‑compatible USB‑C for higher bandwidth compatibility
• Enables up to four displays when used with suitable host devices

Applications


• Suitable for connecting laptops to 4K external monitors
• Ideal for extending the desktop across several screens
• Used with docking stations to expand display count
• Can be used for digital signage with multi‑screen layouts

Which video resolution can I expect from this device?


It delivers up to 3840x2160 pixels, suitable for 4K display workflows.

How many external screens can be driven simultaneously?


When the host supports Multi‑Stream Transport and sufficient bandwidth, it can support four displays.

What connector types does it include for host and display connections?


The unit uses a USB Type‑C plug for the host side and provides DisplayPort video output for the display side.

Are there regulatory approvals relevant to electromagnetic performance?


It meets CE, FCC and ICES EMC standards for electromagnetic compatibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy