Netac NT03U352N-032G-30PN 32 GB USB 3.0 USB Stick

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-6341
Distrelec Article No.:
302-45-155
Mfr. Part No.:
NT03U352N-032G-30PN
Manufacturer:
Netac
Find similar products by selecting one or more attributes.
Select all

Brand

Netac

Model Number

NT03U352N-032G-30PN

Memory Size

32 GB

USB Specification

USB 3.0

Product Type

USB Stick

Distrelec Product Id

30245155

COO (Country of Origin):
CN
The Flash Drive is a reliable and stable USB 3.0 flash drive with a zinc alloy shell, offering curved smooth line design and lanyard hole at the bottom. With data transfer rates up to 150MB/s read and 45MB/s write, this flash drive is perfect for data backup, storage and transmission. Ideal for use in computers, in-vehicle devices, game consoles, and any devices with a USB interface.

Compatible with Windows, Mac OS, and Linux operating systems

5-year warranty for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy