Kingston DataTraveler Exodia M 64 GB USB 3.2 USB Flash Drive

Subtotal (1 unit)*

MYR48.66

Add to Basket
Select or type quantity
In Stock
  • 226 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR48.66

*price indicative

RS Stock No.:
266-1686
Distrelec Article No.:
303-13-501
Mfr. Part No.:
DTXM/64GB
Manufacturer:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Product Type

USB Flash Drive

Memory Size

64GB

Industrial Grade

No

USB Specification

USB 3.2

Self-Destruct

No

Encryption Level

No-Encryption

NAND Type

3D TLC

Standards/Approvals

No

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

The Kingston DataTraveler Exodia M is a USB 3.2 Gen 1 compliant storage solution for laptops, desktop PCs, monitors and other digital devices. DT Exodia M allows quick transfers and convenient storage of documents, music, videos and more. Its practical design makes it an ideal on-the-go storage solution whether at work, home or school.

Moving cap design protects USB connector

Storage capacity up to 256 GB

Related links