Lexar Portable 16 GB External Hard Drive

Subtotal (1 unit)*

MYR42.93

Add to Basket
Select or type quantity
Temporarily out of stock
  • 57 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR42.93

*price indicative

RS Stock No.:
254-2649
Mfr. Part No.:
LJDM022016G-BNJNG
Manufacturer:
Lexar
Find similar products by selecting one or more attributes.
Select all

Brand

Lexar

Sub Type

External

Product Type

Hard Drive

Memory Size

16GB

Internal/External

External

Form Factor

Portable

Interface Type

USB 2.0

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Lexar 16GB Lexar JumpDrive M22 USB2.0 Light Gold Flash Drive is designed with a sleek metal finish, the M22 is an ultra-slim drive that is portable and convenient to use. And with its simple plug-and-play function, you can quickly store and transfer files with ease, so your information will go wherever you go. It also comes with a key ring for added convenience.

Reliably stores and transfers photos, videos, files, and more

Comes with a key ring for added convenience

Compatible with PC and Mac

Sleek and ultra-slim metal design

Store your essential files with capacities up to 64GB

Two-year limited warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy