Verbatim MyMedia Gen 1 16 GB USB 3.2 Gen 1 USB Stick

Subtotal (1 unit)*

MYR59.56

Add to Basket
Select or type quantity
Last RS stock
  • Final 220 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR59.56

*price indicative

RS Stock No.:
244-4608
Distrelec Article No.:
304-23-896
Mfr. Part No.:
69275
Manufacturer:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Product Type

USB Stick

Memory Size

16GB

Industrial Grade

No

USB Specification

USB 3.2 Gen 1

NAND Type

SLC

Self-Destruct

No

Standards/Approvals

RoHS

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
CN

Verbatim MyMedia USB 3.2 Gen 1 Drive 16GB


The Verbatim My Alu USB 3.2 Gen 1 has sophisticated metal design which combines durability and practicality to provide an elegant way to help keep your most important files safe and close by.

Operating at USB super speed 5Gbps

Large keyring loop

Capacity 16 GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy