Kingston Exodia 256 GB USB 3.2 USB Flash Drive
- RS Stock No.:
- 243-6476
- Distrelec Article No.:
- 302-01-727
- Mfr. Part No.:
- DTX/256GB
- Manufacturer:
- Kingston
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-6476
- Distrelec Article No.:
- 302-01-727
- Mfr. Part No.:
- DTX/256GB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Memory Size | 256GB | |
| Product Type | USB Flash Drive | |
| USB Specification | USB 3.2 | |
| Industrial Grade | Yes | |
| Self-Destruct | No | |
| Encryption Level | No-Encryption | |
| NAND Type | 3D TLC | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Memory Size 256GB | ||
Product Type USB Flash Drive | ||
USB Specification USB 3.2 | ||
Industrial Grade Yes | ||
Self-Destruct No | ||
Encryption Level No-Encryption | ||
NAND Type 3D TLC | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
The Kingston Data Traveler Exodia features USB 3.2 Gen 1 performance for easy access to laptops, desktop PCs, monitors and other digital devices. DT Exodia allows quick transfers and convenient storage of documents, music, videos and more. Its practical design and fashionable colors make it ideal for everyday use at work, home, school or wherever you need to take your data.
Capacity 256GB
Operating temperature from 0°C to 60°C
Storage temperature from -20°C to 85°C
Related links
- Kingston DataTraveler Exodia M 256 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Exodia S 256 GB USB 3.2 USB Flash Drive
- Kingston Exodia 64 GB USB 3.2 USB Flash Drive
- Kingston Exodia 128 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Exodia Onyx 256 GB USB 3.2 USB Flash Drive
- Kingston Max 256 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler 70 256 GB USB 3.2 USB Flash Drive
- Kingston Kyson 256 GB USB 3.2 USB Flash Drive
