Kingston Kyson 32 GB USB 3.2 USB Flash Drive
- RS Stock No.:
- 243-6456
- Mfr. Part No.:
- DTKN/32GB
- Manufacturer:
- Kingston
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR184.47
- RS Stock No.:
- 243-6456
- Mfr. Part No.:
- DTKN/32GB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Memory Size | 32GB | |
| Product Type | USB Flash Drive | |
| Industrial Grade | Yes | |
| USB Specification | USB 3.2 | |
| Encryption Level | No-Encryption | |
| Self-Destruct | No | |
| NAND Type | 3D TLC | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Memory Size 32GB | ||
Product Type USB Flash Drive | ||
Industrial Grade Yes | ||
USB Specification USB 3.2 | ||
Encryption Level No-Encryption | ||
Self-Destruct No | ||
NAND Type 3D TLC | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
The Kingston Data Traveler Kyson is a high-performance Type-A USB flash drive with extremely fast transfer speeds of up to 200MB/s Read and 60MB/s Write1, allowing quick and convenient file transfers. With up to 256GB2 of storage, you can store and share photos, videos, music and other content on the go.
Capacity 32GB
Operating temperature from 0°C to 60°C
Storage temperature from -20°C to 85°C
Related links
- Kingston Kyson 128 GB USB 3.2 USB Flash Drive
- Kingston Kyson 64 GB USB 3.2 USB Flash Drive
- Kingston Kyson 256 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Kyson 512 GB USB 3.2 USB Flash Drive
- Kingston IronKey D500S 32 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200C 32 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200 32 GB USB 3.2 USB Stick
- Kingston IRONKEY LOCKER+ 50 32 GB USB 3.2 USB Stick

