Verbatim ToughMAX 64 GB USB 2.0 USB Flash Drive

Subtotal (1 unit)*

MYR102.60

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR102.60

*price indicative

RS Stock No.:
188-4805
Mfr. Part No.:
49332
Manufacturer:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Memory Size

64GB

Product Type

USB Flash Drive

USB Specification

USB 2.0

Industrial Grade

Yes

Self-Destruct

No

Standards/Approvals

RoHS

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
TW
Crush forces up to 2,250kg

Water immersion to 30m depth

Extreme temperatures from -25°C to 150°C

Product Details

Made with KyronMAX™ compounds,

Extremely tough and light, keeping your data safe from physical damage,

It can withstand,

Crush forces up to 2,250 kg,

Water immersion to 30m depth,

Extreme temperatures from -25°C to 150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy