Samsung USB Type-C Flash Drive 256 GB 256 GB USB 3.2 USB Flash Drive

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
566-891
Mfr. Part No.:
MUF-256DA/APC
Manufacturer:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Memory Size

256GB

Product Type

USB Flash Drive

USB Specification

USB 3.2

Standards/Approvals

FCC, KCC, CE

Maximum Operating Temperature

60°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
TW
The Samsung USB-C Flash Drive delivers sequential read speeds of up to 400 MB/s through its USB 3.2 Gen 1 interface, transferring 4GB files in just 9 seconds. It offers versatile USB-C compatibility with smartphones, tablets, and laptops, ensuring seamless use across multiple devices. Designed for reassuring reliability, it protects your data from water, extreme temperatures, x-rays, magnetic fields, and shocks, making it perfect for on-the-go use.

Ultra sleek and compact

Compatible with multiple devices

Water resistant and temperature resistant

5 years limited warranty

Magnetic and shock proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy