Kingston IronKey Keypad 200C 64 GB USB 3.2 USB Flash Drive
- RS Stock No.:
- 358-507
- Mfr. Part No.:
- IKKP200C/64GB
- Manufacturer:
- Kingston
Subtotal (1 unit)*
MYR2,147.37
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,147.37 |
*price indicative
- RS Stock No.:
- 358-507
- Mfr. Part No.:
- IKKP200C/64GB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Product Type | USB Flash Drive | |
| Memory Size | 64GB | |
| USB Specification | USB 3.2 | |
| Self-Destruct | Yes | |
| NAND Type | 3D TLC | |
| FIPS Validated | 140-3 Level 3 | |
| Encryption Level | 256 bit AES XTS | |
| Standards/Approvals | FIPS 140-3 Level 3 (Pending), IP68 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Product Type USB Flash Drive | ||
Memory Size 64GB | ||
USB Specification USB 3.2 | ||
Self-Destruct Yes | ||
NAND Type 3D TLC | ||
FIPS Validated 140-3 Level 3 | ||
Encryption Level 256 bit AES XTS | ||
Standards/Approvals FIPS 140-3 Level 3 (Pending), IP68 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
The Kingston IronKey Keypad 200 Series USB Flash Drive offers unparalleled security and user-friendly access with its innovative alphanumeric keypad. Designed to protect sensitive data, it features XTS-AES 256-bit hardware encryption and meets the rigorous FIPS 140-3 Level 3 (Pending) certification standards. This OS-independent device ensures compatibility across multiple platforms, making it a versatile choice for users who require both portability and robust data protection. The rechargeable battery enables users to unlock their drive without software, emphasising convenience while maintaining high security. Enhanced tamper resistance and advanced brute force protection further solidify its status as a reliable data storage solution.
Harnesses advanced encryption technology for optimal data security
Features a rugged design that resists tampering and physical attacks
Supports flexible Read Only modes to safeguard against malware
Offers global and session based write protection for user convenience
Allows multiple PIN options for enhanced account management
Optimised for high speed data transfer across varying capacities
Compact form factor ensures easy transport and storage
Related links
- Kingston IronKey Keypad 200C 32 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200C 16 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200C 512 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200C 256 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200C 128 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200 64 GB USB 3.2 USB Stick
- Kingston IronKey D500S 64 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200 256 GB USB 3.2 USB Flash Drive
