StarTech.com USB 3.0 1000Mbps Network Speed USB Network Adapter, 195 mm, Black
- RS Stock No.:
- 280-4795
- Distrelec Article No.:
- 302-94-269
- Mfr. Part No.:
- US1GC30SFP
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR2,398.21
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,398.21 |
*price indicative
- RS Stock No.:
- 280-4795
- Distrelec Article No.:
- 302-94-269
- Mfr. Part No.:
- US1GC30SFP
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Network Adapter | |
| USB Specification | USB 3.0 | |
| Network Speed | 1000Mbps | |
| Colour | Black | |
| Cable Length | 195mm | |
| Standards/Approvals | RoHS, CE | |
| USB Connection Type | USB Type C | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Network Adapter | ||
USB Specification USB 3.0 | ||
Network Speed 1000Mbps | ||
Colour Black | ||
Cable Length 195mm | ||
Standards/Approvals RoHS, CE | ||
USB Connection Type USB Type C | ||
StarTech.com USB Network Adapter, 1000 Mbps Network Speed, USB Type C Connection - US1GC30SFP
This USB network adapter provides a simple method to add Gigabit wired connectivity to devices with a USB Type-C port. It connects via a USB 3.0 Interface to deliver a stable 1000 Mbps Ethernet link, packaged in a black housing with an attached cable for direct connection to network infrastructure. It is intended for professional environments where a dependable wired connection is required.
Features and Benefits:
• USB Type-C Interface for broad device compatibility • Supports 1000 Mbps for high-throughput data transfer • USB 3.0 signalling to reduce latency and bottlenecks • Black finish for discrete integration into toolkits and labs • 195mm attached cable for short, flexible placement • Conforms to RoHS and CE standards for regulatory acceptance
Applications
• Suitable for connecting test benches to campus networks • Ideal for laptops used in control-system commissioning • Used with diagnostic workstations in electronics labs • Can be used for field-service laptops in mechanical workshops
Which connection type does it use to link to host devices?
It uses a USB Type-C connector utilising the USB 3.0 specification to Interface with compatible hosts.
How long is the cable and what does that mean for setup?
The attached cable measures 195mm, allowing placement close to the host without excess slack.
What network throughput can I expect in data-transfer tasks?
The device supports a Gigabit Ethernet link providing 1000 Mbps nominal throughput for large file transfers and instrumentation data streams.
What conformity marks are present for deployment in regulated sites?
The adapter meets RoHS and CE requirements, indicating compliance with applicable environmental and safety directives.
What colour is the unit and how does that affect workshop use?
The unit is black, enabling it to blend with typical rack and benchtop equipment.
Related links
- StarTech.com USB 3.0 1000Mbps Network Speed USB Ethernet Adapter Black
- StarTech.com USB 3.0 1000Mbps Network Speed USB Ethernet Adapter Black
- StarTech.com USB 3.0 1000Mbps Network Speed USB Network Adapter, Black
- StarTech.com USB 3.0 1000Mbps Network Speed USB Ethernet Adapter Black
- StarTech.com USB 3.0 1000Mbps Network Speed USB Ethernet Adapter White
- StarTech.com USB 3.0 1000Mbps Network Speed USB Ethernet Adapter Black
- ICY BOX USB 3.0 1000Mbps Network Speed USB Network Adapter Black
- StarTech.com USB 3.0 1000Mbps Network Speed USB Ethernet Adapter Grey

