D-Link USB Type C USB Ethernet Adapter, Black
- RS Stock No.:
- 270-3465
- Distrelec Article No.:
- 303-76-285
- Mfr. Part No.:
- DUB-2332
- Manufacturer:
- D-Link
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 270-3465
- Distrelec Article No.:
- 303-76-285
- Mfr. Part No.:
- DUB-2332
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | USB Ethernet Adapter | |
| USB Specification | USB Type C | |
| Number of Ports | 5 | |
| Colour | Black | |
| Standards/Approvals | No | |
| USB Connection Type | USB Type C | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type USB Ethernet Adapter | ||
USB Specification USB Type C | ||
Number of Ports 5 | ||
Colour Black | ||
Standards/Approvals No | ||
USB Connection Type USB Type C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The D-Link USB-C, USB to gigabit Ethernet adapter with 3 USB 3.0 ports its provides an easy way to add three USB 3.0 ports and gigabit connectivity to your windows and macOS computers, chrome books and iPad pro.
Gigabit Ethernet connectivity
Easy expansion
Versatile and convenient
Simply plug and play, no software required
Compact design
Related links
- D-Link USB 2.0 100Mbps Network Speed USB Ethernet Adapter, Black
- D-Link USB 2.0 160 mm
- RS PRO USB Type C USB Ethernet Adapter, Black
- Exsys USB 3.2 1000Mbps Network Speed USB Ethernet Adapter, Black
- Exsys USB 3.2 10000Mbps Network Speed USB Ethernet Adapter, Black
- StarTech.com USB 3.0 1Gbps Network Speed USB Ethernet Adapter, Black
- Exsys USB 4.0 1000Mbit/s Network Speed USB Ethernet Adapter, Black
- StarTech.com USB 2.0 100Mbps Network Speed USB Ethernet Adapter Black
