USB 2.0 MultiSwitch Hub 4-Port QFN56
- RS Stock No.:
- 772-9607P
- Mfr. Part No.:
- USB2524-ABZJ
- Manufacturer:
- Microchip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-9607P
- Mfr. Part No.:
- USB2524-ABZJ
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Transceivers | 4 | |
| Data Rate | 480Mbps | |
| Protocols Supported | USB 2.0 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3.3 V | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 56 | |
| Dimensions | 8.15 x 8.15 x 0.95mm | |
| Height | 0.95mm | |
| Length | 8.15mm | |
| Width | 8.15mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Transceivers 4 | ||
Data Rate 480Mbps | ||
Protocols Supported USB 2.0 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3.3 V | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 56 | ||
Dimensions 8.15 x 8.15 x 0.95mm | ||
Height 0.95mm | ||
Length 8.15mm | ||
Width 8.15mm | ||
Serial I/O Peripherals, Microchip
I/O Peripherals - Microchip
