StarTech.com 4 Port USB 3.0 USB A Hub, AC Adapter Powered, 10.1 x 4 x 1.8cm

Subtotal (1 unit)*

MYR865.24

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR865.24

*price indicative

RS Stock No.:
283-8325
Mfr. Part No.:
U01043-USB-EXTENDER
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Number of USB Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A

Power Source

AC Adapter

Data Rate

5Gbit/s

Dimensions

10.1 x 4 x 1.8cm

Non Compliant

COO (Country of Origin):
TW

U01043-USB-EXTENDER usb extender hub


The StarTech.com 32.8ft USB 3.0 Extension Cable with 4-Port USB Hub and 5Gbps transfer rates extends multiport connectivity beyond standard USB 3.0 limitations, allowing versatile setups for various devices. Daisy chainable up to two USB active extension cables, it extends connectivity up to 65.6ft (20m), perfect for remote locations. With active electronics enabling operation without external power and a 5V4A DC power adapter for peripherals needing extra power, users can control multiple USB devices remotely, including webcams, printers, and more.

Compatibility with USB 2.0 and 1.1 ensures functionality with legacy equipment, while USB 3.0/3.2 Gen 1 provides data transfer speeds up to 5 Gbps. Enhanced safety features like Level-2 ESD protection and cable shielding promote device safety and minimize EMI. Backed by a two-year warranty and free lifetime technical support, this USB Extender Hub offers reliable connectivity solutions with ease of setup and operation across various operating systems.

Features & Benefits


4x USB 3.0/3.2 Gen 1 (5 Gbps) Hub with built-in 32.8ft (10m) active extension cable
Power the USB extension cable via bus power or power adapter (included)
Active repeater booster chip in the 4-Port USB Extension Hub maintains signal integrity and ensures optimal performance
Power adapter (5V/4A DC, 20W) is not required in most scenarios
Power adapter enables up to 1A per port
Active electronics allow the compact 4-port USB Hub extension cable to work via bus-power when no power outlets are available
Achieve a maximum range of 65.6ft (20m) by daisy-chaining two units
The USB extender supports wake-on-USB to wake host systems using USB mouse or keyboard
Backward compatible with USB 2.0/1.1
Driverless and OS independent
The USB extender Hub adds an extra layer of safety with Level 2 ESD protection
Designed and built for IT Professionals, this USB Hub repeater is backed for two years, including free lifetime 24/5 multi-lingual technical assistance

What’s in the package?


1 USB Active Cable with USB Hub
1 Power Adapter
1 Quick-Start Guide

Related links