D-Link 4 Port USB 3.0 USB A USB 3.0 Hub, External Power Adapter Powered, 75 x 51 x 14.5mm

Subtotal (1 unit)*

MYR518.86

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR518.86

*price indicative

RS Stock No.:
268-1590
Distrelec Article No.:
110-29-470
Mfr. Part No.:
DUB-1340/E
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Number of USB Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A

Power Source

External Power Adapter

Network Connection Type

USB

Dimensions

75 x 51 x 14.5mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The D-Link Super Speed USB 3.0 hub provides an easy way to add USB 3.0 ports to a notebook or desktop computer. The USB 3.0 can provide a super speed data transfer rates of 5 Gbps to transfer music, 4K or HD movies, photo albums or other large files greatly reducing waiting time when copying or transferring files.

Plug and Play
Efficient charging
Slim and lightweight
Fits easily in laptop and backpack

Related links