Hama 4 Port USB 2.0 USB A Hub, USB Powered, 5.6 x 1.3 x 5.6cm
- RS Stock No.:
- 230-6200
- Mfr. Part No.:
- 200121
- Manufacturer:
- Hama
Subtotal (1 unit)**
MYR50.67
248 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR50.67 |
**price indicative
- RS Stock No.:
- 230-6200
- Mfr. Part No.:
- 200121
- Manufacturer:
- Hama
Related links
- Hama 4 Port USB 2.0 USB A Hub 8.9 x 3.8 x 2.2cm
- Hama 4 Port USB 2.0 USB A Hub, USB Bus Powered
- Hama 4 Port USB 3.0 USB A Hub 8.6 x 4.9 x 1.2cm
- StarTech.com 16 Port USB 3.2 USB C Hub 1.3 x 3.1 x 4.4cm
- StarTech.com 10 Port USB 2.0 USB A USB 2.0 Hub 19.8 x 3.1 x 5.6cm
- StarTech.com 3 Port USB 3.2 USB C Hub 1.3 x 6.4 x 0.6in
- NewLink 4 Port USB 2.0 USB A Hub 100 x 52 x 14mm
- NewLink 4 Port USB 2.0 USB A Hub 195 x 108 x 20mm