Hama 7 Port USB 3.2 USB C Hub, USB Powered, 32 mm 12 mm 156mm
- RS Stock No.:
- 325-215
- Mfr. Part No.:
- 00200137
- Manufacturer:
- Hama
Subtotal (1 unit)*
MYR473.21
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR473.21 |
*price indicative
- RS Stock No.:
- 325-215
- Mfr. Part No.:
- 00200137
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | USB C Hub | |
| Number of USB Ports | 7 | |
| USB Specification | USB 3.2 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Standards/Approvals | RoHS | |
| Height | 12mm | |
| Depth | 32mm | |
| Width | 156mm | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type USB C Hub | ||
Number of USB Ports 7 | ||
USB Specification USB 3.2 | ||
Power Source USB | ||
Network Connection Type USB | ||
Standards/Approvals RoHS | ||
Height 12mm | ||
Depth 32mm | ||
Width 156mm | ||
- COO (Country of Origin):
- CN
The Hama USB Hub is designed for connecting a PC, notebook, MacBook or tablet to an external hard drive, USB stick, mouse, keyboard or printer. Its high quality materials and workmanship guarantee excellent transmission quality.
Super speed data transfer rates of up to 5 Gbps
High quality and sturdy aluminium housing with a sophisticated finish
Large socket distance allows problem free connection even of wide plugs
Flexible materials guarantee optimum kink protection and prevent cable breakage
Related links
- Hama 4 Port USB 3.2 USB C Hub 32 mm 12 mm 98mm
- Hama 4 Port USB 3.2 USB C Hub 32 mm 12 mm 94mm
- Hama 4 Port USB 3.2 USB C Hub 21 mm 7 mm 107mm
- Hama 7 Port USB 2.0 USB C Hub 53 mm 19 mm 102mm
- Hama 5 Port USB 3.2 USB C Hub 25 mm 12 mm 121mm
- Hama 6 Port USB 3.2 USB C Hub 31.7 mm 16 mm 147mm
- Hama 4 Port USB 3.2 USB C Hub 33 mm 17 mm 100mm
- Hama 12 Port USB 3.2 USB C Hub 55 mm 15 mm 134mm
