Hama 6 Port USB 3.2 USB C Hub, USB Powered, 43 mm 11.2 mm 92.5mm
- RS Stock No.:
- 325-057
- Mfr. Part No.:
- 00200110
- Manufacturer:
- Hama
Subtotal (1 unit)*
MYR455.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR455.19 |
*price indicative
- RS Stock No.:
- 325-057
- Mfr. Part No.:
- 00200110
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | USB C Hub | |
| Number of USB Ports | 6 | |
| USB Specification | USB 3.2 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Depth | 43mm | |
| Standards/Approvals | RoHS | |
| Width | 92.5mm | |
| Height | 11.2mm | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type USB C Hub | ||
Number of USB Ports 6 | ||
USB Specification USB 3.2 | ||
Power Source USB | ||
Network Connection Type USB | ||
Depth 43mm | ||
Standards/Approvals RoHS | ||
Width 92.5mm | ||
Height 11.2mm | ||
- COO (Country of Origin):
- CN
The Hama USB C Multiport Adapter is a versatile hub designed to expand the connectivity options of PCs, notebooks, MacBooks, or tablets, offering six connections to accommodate multiple devices through a single plug. It supports super speed data transfer rates of up to 5 Gbps, ensuring fast and efficient data handling. The USB C socket is compatible with USB Power Delivery for rapid charging and quick data transfer.
High quality and sturdy aluminium housing with a sophisticated finish
Large socket distance allows problem free connection even of wide plugs
Flexible materials guarantee optimum kink protection and prevent cable breakage
High quality materials and workmanship guarantee excellent transmission quality
Power supply via USB
Related links
- Hama 6 Port USB 3.2 USB C Hub 31.7 mm 16 mm 147mm
- Hama 4 Port USB 3.2 USB C Hub 32 mm 12 mm 98mm
- Hama 5 Port USB 3.2 USB C Hub 25 mm 12 mm 121mm
- Hama 12 Port USB 3.2 USB C Hub 55 mm 15 mm 134mm
- Hama 4 Port USB 3.2 USB C Hub 53 mm 13 mm 53mm
- Hama 4 Port USB 3.2 USB C Hub 32 mm 12 mm 94mm
- Hama 4 Port USB 3.2 USB C Hub 33 mm 17 mm 100mm
- Hama 4 Port USB 3.2 USB C Hub 21 mm 7 mm 107mm
