Transcend 4 Port USB 3.1 USB Hub, USB Powered, 103.5 mm 12.3 mm 44.9mm
- RS Stock No.:
- 174-945
- Mfr. Part No.:
- TS-HUB5C
- Manufacturer:
- Transcend
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-945
- Mfr. Part No.:
- TS-HUB5C
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.1 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Width | 44.9mm | |
| Standards/Approvals | CE, FCC, RCM, UKCA, BSMI, KC, EAC | |
| Height | 12.3mm | |
| Depth | 103.5mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 3.1 | ||
Power Source USB | ||
Network Connection Type USB | ||
Width 44.9mm | ||
Standards/Approvals CE, FCC, RCM, UKCA, BSMI, KC, EAC | ||
Height 12.3mm | ||
Depth 103.5mm | ||
- COO (Country of Origin):
- TW
Transcend USB Hub, 4 Ports, USB 3.1 Standard - TS-HUB5C
This USB hub is a 6-in-1 expansion device designed to enhance connectivity for Type-C devices. Measuring 103.5mm x 44.9mm x 12.3mm, it features a compact and lightweight design suitable for use with any Type-C mobile, tablet, laptop, MacBook, or iPad Pro. The hub is equipped with dual USB-C and USB-A ports, along with SD and microSD card slots, making it a versatile addition to your tech setup.
Features & Benefits
• Provides USB 3.1 Gen 2 interface for up to 10GB/s transfer speeds
• 60W USB Power Delivery for efficient device charging
• Two USB-C ports for simultaneous charging and data transfer
• Compatible with a wide range of operating systems
• Supports both SD and microSD cards for quick access
• Plug-and-play functionality for easy setup and use
Applications
• Used with laptops for enhancing peripheral connectivity
• Ideal for transferring data from SD/microSD cards quickly
• Suitable for connecting multiple devices in automation and electrical settings
• Applicable in mobile and tablet workflows for increased productivity
How does this hub ensure high-speed data transfer?
The hub uses the USB 3.1 Gen 2 interface, which allows data to be transferred at remarkable rates of up to 10GB/s when connected to compatible devices. This ensures efficient file management for professionals requiring swift data access.
Can it charge multiple devices simultaneously?
Yes, one of the Type-C ports provides 60W Power Delivery, enabling charging while the other Type-C port can be utilised for data transfer. This feature allows for multitasking without interruption during operations.
What operating systems are compatible with this hub?
It supports a variety of operating systems, including Microsoft Windows 7 and above, macOS 10.2.8 and later, iPadOS 13, and Linux Kernel 2.6.30 or later, making it versatile for different user environments.
What is the weight of this USB hub, and how does it contribute to portability?
Weighing only 51g, its lightweight design makes it easy to carry in bags or cases, enhancing convenience for professionals who are always on the move. Its compact size does not compromise functionality, ensuring it fits seamlessly into any work setup.
Related links
- Transcend 4 Port USB 3.1 USB Hub 49.5 mm 15 mm 78.6mm
- Transcend 4 Port USB 3.1 USB Hub 73.8 mm 10.4 mm 37.2mm
- Transcend 4 Port USB 3.1 USB Hub 37.2 mm 10.4 mm 73.8mm
- RS PRO 4 Port USB 3.1 USB Hub, USB Powered
- StarTech.com 4 Port USB 3.1 USB Hub 94 mm 26 mm 94mm
- StarTech.com 4 Port USB 3.1 USB Hub 100 mm 25 mm 60mm
- RS PRO 1 Port USB 3.1 USB Hub, USB Powered
- StarTech.com 4 Port USB 3.1 USB C Hub 135 mm 20 mm 60mm
