StarTech.com 2 Port USB 3.2 USB C Hub, USB Powered 0.7 in 5in
- RS Stock No.:
- 102-526
- Mfr. Part No.:
- 5G2A1SGBB-USB-C-HUB
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR432.67
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR432.67 |
*price indicative
- RS Stock No.:
- 102-526
- Mfr. Part No.:
- 5G2A1SGBB-USB-C-HUB
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Number of USB Ports | 2 | |
| Product Type | USB C Hub | |
| USB Specification | USB 3.2 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Width | 5in | |
| Standards/Approvals | 802.1p Layer 2 Priority Encoding, IEEE 802.3u, IEEE 802.3x Flow Control, IEEE 802.3ab, IEEE 802.3az Energy-Efficient Ethernet, 802.1q VLAN Tagging | |
| Height | 0.7in | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Number of USB Ports 2 | ||
Product Type USB C Hub | ||
USB Specification USB 3.2 | ||
Power Source USB | ||
Network Connection Type USB | ||
Width 5in | ||
Standards/Approvals 802.1p Layer 2 Priority Encoding, IEEE 802.3u, IEEE 802.3x Flow Control, IEEE 802.3ab, IEEE 802.3az Energy-Efficient Ethernet, 802.1q VLAN Tagging | ||
Height 0.7in | ||
- COO (Country of Origin):
- MY
StarTech USB C Hub, 2 USB Ports, USB 3.2 Specification - 5G2A1SGBB-USB-C-HUB
This USB‑C hub connects devices to a host system via a USB link while providing network and peripheral expansion for industrial and lab environments. It supports high-speed USB data transfer and integrates wired networking features to suit automation, electronics and mechanical workflows where compact, bus-powered connectivity is required.
Features and Benefits:
• Two USB ports providing expanded peripheral connections for test equipment
• USB 3.2 throughput enabling fast data transfer between instruments
• Gigabit Ethernet support using 802.3ab for high-bandwidth network access
• VLAN tagging 802.1q enabling segmented network traffic for secure testing
• Layer-2 priority 802.1p for traffic prioritisation in time-sensitive applications
• Energy-Efficient Ethernet 802.3az reducing link power during idle periods
• USB 3.2 throughput enabling fast data transfer between instruments
• Gigabit Ethernet support using 802.3ab for high-bandwidth network access
• VLAN tagging 802.1q enabling segmented network traffic for secure testing
• Layer-2 priority 802.1p for traffic prioritisation in time-sensitive applications
• Energy-Efficient Ethernet 802.3az reducing link power during idle periods
Applications
• Suitable for connecting measurement rigs to a wired LAN for data collection
• Ideal for office-to-lab file transfer between workstations and instruments
• Used with field devices requiring priority traffic on industrial networks
• Can be used for laptop access to gigabit networks on test benches
• Ideal for office-to-lab file transfer between workstations and instruments
• Used with field devices requiring priority traffic on industrial networks
• Can be used for laptop access to gigabit networks on test benches
How is the device powered during operation?
It draws power directly from the host USB connection, so no external supply is required.
Which Ethernet flow mechanisms are supported to maintain stable transfers?
It implements IEEE 802.3u and 802.3x flow-control methods to manage packet buffering and prevent congestion.
Will it assist with reducing energy consumption on idle links?
Yes, it incorporates Energy-Efficient Ethernet using 802.3az to lower power when the network link is underutilised.
What physical size should I expect for bench or mobile use?
The unit has a slim profile measuring 5 in in width and 0.7 in in height for easy integration into cramped setups.
Related links
- StarTech.com 2 Port USB Type C USB C Hub 61 mm 0.4 in 49mm
- StarTech.com 3 Port USB 3.0 USB C Hub 420 mm 16 mm 54mm
- StarTech.com 4 Port USB 3.1 USB C Hub 135 mm 20 mm 60mm
- StarTech.com 4 Port USB 3.2 Gen 1 USB C Hub 1.3 in 3.8 in 0.5in
- StarTech.com 10 Port USB 3.1 USB Hub 115 mm 30 mm 80mm
- Hama 5 Port USB 3.2 USB C Hub 25 mm 12 mm 121mm
- Hama 6 Port USB 3.2 USB C Hub 31.7 mm 16 mm 147mm
- StarTech.com 4 Port USB 3.1 USB C Hub, USB Bus Powered

