JAE Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 2.0
- RS Stock No.:
- 201-7048
- Mfr. Part No.:
- DX07S016JA1R1500
- Manufacturer:
- JAE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
MYR5,954.85
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 - 4 | MYR5,954.85 | MYR3.97 |
| 5 + | MYR5,359.37 | MYR3.573 |
*price indicative
- RS Stock No.:
- 201-7048
- Mfr. Part No.:
- DX07S016JA1R1500
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | Surface | |
| Current | 5A | |
| USB Specification | USB 2.0 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 48V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | DX | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type Surface | ||
Current 5A | ||
USB Specification USB 2.0 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 48V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series DX | ||
- COO (Country of Origin):
- CN
The DX07 series connector is USB type C compliant. It is widely used for various devices such as PCs , smartphones, audio visual equipment and gaming devices.It has 16 number of contact positions and the plating is of material Au over Ni.
Compatible with USB type C Specification release 2.0
Compatible with USB power delivery
Reversible plug design
Lock structure with superior durability
Related links
- JAE Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 2.0
- JAE Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Molex Right Angle, Surface Female- 1 Port Type USB Type C IPX8 USB C Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Wurth Elektronik Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
