Samtec, SMT, Socket Type Mini 2.0 USB Connector
- RS Stock No.:
- 180-2598
- Mfr. Part No.:
- MUSB-05-S-B-SM-A-K-TR
- Manufacturer:
- Samtec
Bulk discount available
Subtotal (1 reel of 550 units)**
MYR4,530.35
Temporarily out of stock - back order for despatch 30/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Reel** |
---|---|---|
550 - 550 | MYR8.237 | MYR4,530.35 |
1100 - 1650 | MYR8.056 | MYR4,430.80 |
2200 + | MYR7.907 | MYR4,348.85 |
**price indicative
- RS Stock No.:
- 180-2598
- Mfr. Part No.:
- MUSB-05-S-B-SM-A-K-TR
- Manufacturer:
- Samtec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Samtec | |
Gender | Female | |
USB Type | Mini | |
Mounting Type | Surface Mount | |
Termination Method | Solder | |
USB Version | 2.0 | |
Voltage Rating | 30.0 V | |
Series | MUSB | |
Contact Material | Phosphor Bronze | |
Minimum Operating Temperature | -50.0°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Samtec | ||
Gender Female | ||
USB Type Mini | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
USB Version 2.0 | ||
Voltage Rating 30.0 V | ||
Series MUSB | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -50.0°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- Samtec Socket Type Mini 2.0 USB Connector
- Samtec Socket- Single Port Type Mini 2.0 USB Connector
- Samtec Socket Type Mini B 2.0 USB Connector
- Samtec Right Angle Socket Type B 2.0 USB Connector
- Samtec Straight Socket- Single Port Type B 2.0 USB Connector
- Samtec Right Angle Socket Type Micro AB 2.0 USB Connector
- Samtec Socket Type Mini 2.0 IP68 USB Connector
- Samtec Socket- Single Port Type B 2.0 USB Connector