Amphenol Industrial Straight, Panel Female- 1 Port Type B IP68 USB Connector USB 2.0
- RS Stock No.:
- 174-7808
- Mfr. Part No.:
- UB-20PMFP-SC8001
- Manufacturer:
- Amphenol Industrial
This image is representative of the product range
Subtotal (1 unit)*
MYR27.17
FREE delivery for orders over RM 150.00
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
- Plus 110 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR27.17 |
*price indicative
- RS Stock No.:
- 174-7808
- Mfr. Part No.:
- UB-20PMFP-SC8001
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Type | B | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| IP Rating | IP68 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 100V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | PCB | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | UB | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Type B | ||
Current 1A | ||
USB Specification USB 2.0 | ||
IP Rating IP68 | ||
Connector Gender Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 100V | ||
Minimum Operating Temperature -20°C | ||
Termination Type PCB | ||
Maximum Operating Temperature 70°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series UB | ||
- COO (Country of Origin):
- CN
Amphenol Type B USB Connector
The Amphenol UB series is a USB 2.0 B-type male connector. It is a panel mount USB connector with a 5-pin pitch, which reduces mounting space. The operating temperature ranges between -20°C and 70°C with 1A current rating.
Features and Benefits
• Body orientation is up to 180°
• Connector type is PCB pin
• Copper alloy is used as body material
• Waterproof and dust tight
Applications
• Digital cameras
• Mobile phones
• Tablets
Certifications
• IP68 rated
Related links
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Industrial Horizontal, Front Male- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Industrial Straight, Solder Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
