- RS Stock No.:
- 137-2720
- Mfr. Part No.:
- 10137062-00021LF
- Manufacturer:
- Amphenol ICC
18 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR9.29
Units | Per Unit |
1 + | MYR9.29 |
- RS Stock No.:
- 137-2720
- Mfr. Part No.:
- 10137062-00021LF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
USB 3.1 Type C Gen 1 is the new standard plug and receptacle providing multifunction single cable solution for data, power, audio and video. The small form factor made this interconnection the unquestioned technology across all devices. The reversible design enables quick and easy connections no matter which way it is inserted. It supports power delivery up to 100W and perfromance speed up to 5Gb/s.
EMI shielding design
RoHS compliant and lead-free
Minimizes user waiting time
Ready for next-generation applications
Ensures quick and easy connections whichever way it is inserted
Tailored for emerging product designs
Suitable for applications in very thin platforms and the I&I market
RoHS compliant and lead-free
Minimizes user waiting time
Ready for next-generation applications
Ensures quick and easy connections whichever way it is inserted
Tailored for emerging product designs
Suitable for applications in very thin platforms and the I&I market
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Surface Mount |
USB Type | C |
Termination Method | Solder |
USB Version | 3.1 |
Body Orientation | Right Angle |
Number of Ports | 1 |
Current Rating | 5.0A |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +85°C |
Series Number | 10137062 |