Hirose, Surface Type USB Type B USB Connector 2.0
- RS Stock No.:
- 136-2689
- Mfr. Part No.:
- ZX360D-B-10P(30)
- Manufacturer:
- Hirose
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR39.00
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
- Plus 1,215 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR7.80 | MYR39.00 |
*price indicative
- RS Stock No.:
- 136-2689
- Mfr. Part No.:
- ZX360D-B-10P(30)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | USB Connector | |
| USB Type | USB Type B | |
| Mount Type | Surface | |
| USB Specification | 2.0 | |
| Current | 1.0A | |
| Voltage | 30.0V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Series | ZX360 | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type USB Connector | ||
USB Type USB Type B | ||
Mount Type Surface | ||
USB Specification 2.0 | ||
Current 1.0A | ||
Voltage 30.0V | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Series ZX360 | ||
ZX360 Micro USB3.0
The Hirose ZX360 series of Micro-USB connectors designed to support 3.0 specifications. Providing up to 5 Gbit/s high-speed data transmission. The ultra-compact connectors feature a unique latching mechanism providing a definite tactile click that continues with frequent mating cycles.
Features and Benefits
• Compact design
• Latching mechanism
• Supports high-speed USB 3.0 transmission
• 5 Gbit/s data
• Backward mating with USB 2.0
Applications
• Smartphones
• MP3 players
• GPS
• Digital cameras
Hirose Micro-USB Connectors
Related links
- Hirose, Surface Type USB Type B USB Connector 2.0
- Hirose Straight, Through Hole Male- 1 Port Type USB Type B USB Connector 2.0
- Molex Right Angle, Surface Type Micro USB Type B USB Connector 2.0
- Hirose Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Straight, Bottom Male- 1 Port Type USB Type B USB Connector USB 2.0
- CONEC Straight, Panel Mount- 1 Port Type Mini USB Type B IP67 USB Connector 2.0
- Wurth Elektronik Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- HARWIN Straight, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
