Lumberg Angled, PCB Female- 1 Port Type USB Type A USB USB 2.0
- RS Stock No.:
- 921-275
- Mfr. Part No.:
- 2410 12
- Manufacturer:
- Lumberg
N
This image is representative of the product range
Subtotal (1 tray of 100 units)*
MYR388.91
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR388.91 | MYR3.889 |
*price indicative
- RS Stock No.:
- 921-275
- Mfr. Part No.:
- 2410 12
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | USB | |
| USB Type | USB Type A | |
| Mount Type | PCB | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Orientation | Angled | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | CuZn | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL94 | |
| Hazardous Area Certification | No | |
| Series | 24 | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type USB | ||
USB Type USB Type A | ||
Mount Type PCB | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Orientation Angled | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Material CuZn | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL94 | ||
Hazardous Area Certification No | ||
Series 24 | ||
- COO (Country of Origin):
- CN
The Lumberg USB 2.0 chassis socket type A, angular version, is engineered for seamless integration into printed circuit boards, enhancing connectivity options for various electronic devices. This versatile connector ensures reliable performance across a broad temperature range of -55 °C to +85 °C, making it suitable for demanding environmental conditions. Constructed from high-quality materials, including a PBT insulating body and gold-plated contact springs, this socket guarantees durability and dependable electrical performance in both residential and industrial applications. With an impressive life span featuring 1500 mating cycles, this connector meets the evolving needs of modern technology while maintaining resilience.
Designed for printed circuit board applications, providing versatility
Handles temperature extremes between -55 °C and +85 °C for reliability
Constructed with PBT body for improved insulation and durability
Gold-plated contact springs ensure excellent conductivity
Robust steel housing with nickel plating offers enhanced protection
Supports a contact resistance of ≤ 30 mΩ for efficient performance
Rated for 1 A current and 30 V DC voltage, ensuring compatibility
Withstands rated impulse voltage up to 500 V for safety
Features insulation resistance of ≥ 100 MΩ for superior reliability
Related links
- Lumberg Angled, PCB Female- 1 Port Type USB Type A USB USB 2.0
- Lumberg Angled, PCB Female- 1 Port Type USB 2.0 Type A USB USB 2.0
- Lumberg Angled, PCB Female- 1 Port Type USB Type C USB USB 3.1
- Lumberg Right Angle, Through Hole Male- 1 Port Type USB Type A USB Connector USB 2.0
- Lumberg Right Angle, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
- Lumberg Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 2.0
- Lumberg Angled, Surface Female- 1 Port Type USB Type B USB USB 2.0
- Lumberg Right Angle, PCB Female Type USB Type A USB Connector USB 2.0
