TE Connectivity Right Angle, Panel- 1 Port Type USB Type A USB Connector

Subtotal (1 tray of 100 units)*

MYR1,254.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +MYR1,254.47MYR12.545

*price indicative

RS Stock No.:
508-385
Mfr. Part No.:
1-1734084-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Panel

Orientation

Right Angle

Number of Ports

1

Termination Type

Solder

Maximum Operating Temperature

260°C

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006, 2016, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32

Hazardous Area Certification

No

COO (Country of Origin):
CN
The TE Connectivity USB connector is designed for seamless integration into various electronic devices, offering a reliable and efficient connection. Its stacked design allows for space-saving installation without sacrificing performance. Crafted with high-quality materials, it ensures durability and longevity in demanding applications. The right-angle configuration, coupled with a front panel assembly, simplifies mounting and enhances accessibility. This connector complies with essential regulatory directives including EU RoHS and ELV, demonstrating a commitment to environmental standards. Ideal for consumer electronics and industrial applications alike, it caters to the needs of modern connectivity while ensuring adherence to stringent compliance requirements.

Stacked design maximises installation space while providing robust connectivity

Right angle configuration facilitates easy access in constrained spaces

Front panel mounting simplifies installation and promotes efficient use of interface

Constructed with durable PA46 material for enhanced longevity in demanding environments

Compliant with EU RoHS and ELV directives reflecting a commitment to sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy