Schneider Electric Straight, Screw Female- 2 Port IP20 USB Connector

Subtotal (1 unit)*

MYR605.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR605.92

*price indicative

RS Stock No.:
341-065
Mfr. Part No.:
S530403
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

USB Connector

Mount Type

Screw

Current

2.4A

Orientation

Straight

IP Rating

IP20

Connector Gender

Female

Number of Ports

2

Voltage

240V

Minimum Operating Temperature

0°C

Termination Type

Screw

Maximum Operating Temperature

40°C

Contact Material

Plastic

Standards/Approvals

No

Hazardous Area Certification

No

Series

Odace 2011

COO (Country of Origin):
CN
The Schneider Electric Odace Double USB Quick Charge (A+C) provides 45W of fast charging power. Made of sturdy aluminium, it features an IK04 impact protection rating and IP20 water resistance, ensuring durability and reliability.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy