Amphenol Socapex Straight, Panel- 2 Port Type USB Type C IP68 USB Connector USB 3.2
- RS Stock No.:
- 271-983
- Mfr. Part No.:
- USB3CFTV7N015
- Manufacturer:
- Amphenol Socapex
Subtotal (1 unit)*
MYR4,362.25
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,362.25 |
*price indicative
- RS Stock No.:
- 271-983
- Mfr. Part No.:
- USB3CFTV7N015
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Type | USB Type C | |
| Current | 5A | |
| USB Specification | USB 3.2 | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Number of Ports | 2 | |
| Voltage | 20V | |
| Termination Type | USB Type-C Connector | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | USB3FTV | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Type USB Type C | ||
Current 5A | ||
USB Specification USB 3.2 | ||
Orientation Straight | ||
IP Rating IP68 | ||
Number of Ports 2 | ||
Voltage 20V | ||
Termination Type USB Type-C Connector | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series USB3FTV | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex Jam nut receptacle USB Type-C connection system for harsh environment offers a ruggedized solution for USB Type C connectors based on MIL DTL 38999 series III type. It protects devices from fluids dust shocks and vibrations. The assembly of USB type C corsets into ruggedized plugs is tool free and can be done on the field. It supports reversible data and power transmission for both plugs and receptacles, offering flexibility in data power delivery and video configurations.
Shock vibration and traction resistance
No tools required for cabling adaptation
EMI protection shielding continuity
Mating plug or receptacle cycles 500 at least
Related links
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type A 3.0 IP54 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type A to C IP68 USB Adapter USB 3.2
- Amphenol Socapex Straight, Cable Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type A IP68 USB Connector USB 3.0
- Amphenol Socapex Straight, USB Male- 1 Port Type USB Type C IP68 USB C Connector USB 3.2 Gen 2
