Amphenol Socapex Straight, Panel Male- 2 Port IP68 USB Adapter USB 3.2
- RS Stock No.:
- 271-464
- Mfr. Part No.:
- 31930ZN-030
- Manufacturer:
- Amphenol Socapex
Subtotal (1 unit)*
MYR2,237.66
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,237.66 |
*price indicative
- RS Stock No.:
- 271-464
- Mfr. Part No.:
- 31930ZN-030
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Adapter | |
| Mount Type | Panel | |
| USB Specification | USB 3.2 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Number of Ports | 2 | |
| Termination Type | Pluggable | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL94 V0 and EN45545, RoHS, MIL-DTL-38999 series III type | |
| Hazardous Area Certification | No | |
| Series | 31930 | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Adapter | ||
Mount Type Panel | ||
USB Specification USB 3.2 | ||
Connector Gender Male | ||
Orientation Straight | ||
IP Rating IP68 | ||
Number of Ports 2 | ||
Termination Type Pluggable | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL94 V0 and EN45545, RoHS, MIL-DTL-38999 series III type | ||
Hazardous Area Certification No | ||
Series 31930 | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex USB3 Type A to Type C adapter is a complete ruggedized solution around USB3.2 Gen1 Type A and USB Type C. This solution allows you to integrate new equipment featuring a USB Type C port without disassembling an existing USB2 or USB3 Type A link. Adaptation options available to facilitate integration into your system are Type C host or Type C device.
Tri Start Thread coupling mechanism
Sealed against fluids and dusts
Shock vibration and traction resistant
No cabling operation in field and no tools required
Improved EMI protection
Fire retardant and Low smoke
RoHS compliant
Related links
- Amphenol Socapex Straight, Panel Male- 2 Port IP68 USB Adapter USB 3.2
- Amphenol Socapex Straight, Panel Female/Male- 2 Port Type USB Type A to C IP68 USB Adapter USB 3.2
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type A to C IP68 USB Adapter USB 3.2
- Amphenol Socapex Straight, Cable Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Right Angle USB 3.2 Gen 2
- Amphenol Socapex Straight, Flange Male- 2 Port Type Protective Cap IP67 USB Adapter USB 2.0
- Amphenol Socapex Straight, Panel Male- 2 Port Type USB Type A 3.0 IP54 USB Connector USB 3.2
