Value USB Adapter, Female USB Type C to Female, USB 3.2 USB Type A, Black, 150 mm
- RS Stock No.:
- 288-1748
- Distrelec Article No.:
- 301-84-612
- Mfr. Part No.:
- 11999030
- Manufacturer:
- Value
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-1748
- Distrelec Article No.:
- 301-84-612
- Mfr. Part No.:
- 11999030
- Manufacturer:
- Value
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Value | |
| Cable Length | 150mm | |
| Product Type | USB Adapter | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.2 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Value | ||
Cable Length 150mm | ||
Product Type USB Adapter | ||
Connector Type A USB Type C | ||
Connector Type B USB Type A | ||
USB Version USB 3.2 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The USB 3.2 Gen 1 Cable Adapter is designed for connecting devices directly to each other. With USB On-The-Go support, it enables efficient transfer of data at speeds up to 5 Gbit/s. The black cable with a length of 0.15m offers a reliable and fast connection between devices with Type A and Type C USB connectors.
USB 3.2 Gen 1 SuperSpeed 5 Gbit/s transfer rate for fast data transfer
USB On-The-Go support enables direct connection between compatible devices
Type A Male and Type C Female connectors for versatile connectivity options
Compact 0.15m length for easy
Related links
- StarTech.com USB Adapter USB 3.2 USB Type A 27 mm
- StarTech.com USB Adapter USB 3.2 USB Type A 26 mm
- RS PRO USB Adapter Black, 150 mm
- RS PRO USB Adapter Black, 500 mm
- Roline USB Cable USB 3.2 USB Type C 150 mm
- Trendnet USB Adapter USB 3.1 USB Type A, 117 mm
- RS PRO USB Adapter USB 2.0 PS2 360 mm
- Eaton Interface Adapter USB 3.0 USB Type A, 70 mm
