Datalogic USB Type A to, White, Black, 6.5 ft

This image is representative of the product range

Subtotal (1 unit)*

MYR153.54

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
  • Plus 24 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR153.54

*price indicative

RS Stock No.:
283-6800
Distrelec Article No.:
125-47-543
Mfr. Part No.:
CAB-438
Manufacturer:
Datalogic
Find similar products by selecting one or more attributes.
Select all

Brand

Datalogic

Cable Length

6.5ft

Product Type

USB Cable

Connector Type A

USB Type A

Jacket Colour

White, Black

Hazardous Area Certification

No

Standards/Approvals

No

Series

PowerScan Retail PD95

RoHS Status: Exempt

COO (Country of Origin):
CN
The USB Type A cable with a straight connector, measuring 6.5 feet in length. It is designed for reliable data transfer and power supply to compatible devices. This high-quality cable ensures stable and efficient connectivity for seamless operation.

6.5ft long USB Type A cable with a straight connector

Provides reliable data transfer and power supply

Ensures stable and efficient connectivity for seamless operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy