Silicon Power USB Cable, Male USB Type A to Male, USB 2.0 USB Type C, Black, White, 1 m
- RS Stock No.:
- 283-5990
- Distrelec Article No.:
- 302-39-632
- Mfr. Part No.:
- SP1M0ASYLK10AC1W
- Manufacturer:
- Silicon Power
Subtotal (1 unit)*
MYR22.33
FREE delivery for orders over RM 150.00
In Stock
- 1,054 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22.33 |
*price indicative
- RS Stock No.:
- 283-5990
- Distrelec Article No.:
- 302-39-632
- Mfr. Part No.:
- SP1M0ASYLK10AC1W
- Manufacturer:
- Silicon Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black, White | |
| Jacket Material | PVC | |
| Standards/Approvals | MFi | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black, White | ||
Jacket Material PVC | ||
Standards/Approvals MFi | ||
- COO (Country of Origin):
- CN
The SP Boost Link LK10 Type-C cable is a high-quality, durable charging and data transfer cable designed to provide fast and efficient connectivity for user's devices. With up to 2.4A output current and support for QC3.0/QC2.0, this cable outperforms conventional cables by 40% and ensures a reliable and quick charging experience. The flexible PVC material used in this cable is recyclable, making it an environmentally friendly choice for user's charging needs.
Up to 2.4A current for Type-C connectors
Supports QC3.0/QC2.0 for Type-C
Outperforms conventional cables by 40%
Simultaneous charging and data transfer
Uses SR enhanced connectors that can withstand over 10,000 times bend test
Flexible PVC material is recyclable
Integrated metal and plastic strengthen Type-C connection
Aluminium shielding provides layered protection from interference
Related links
- StarTech.com USB Cable USB 2.0 USB Type C 1 m
- RS PRO USB Cable USB 2.0 USB Type C 1 m
- RS PRO USB Cable USB 2.0 USB Type A 1 m
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 1 m
- RS PRO USB Cable USB 2.0 USB Type A 1 m
- RS PRO USB Cable USB 2.0 Micro USB Type B 1 m
- RND USB Cable USB 2.0 Lightning Connector 1 m
- Roline USB Cable USB 2.0 Lightning Connector 1 m
