RND USB Cable, Male USB 3 Type A to Male, USB 3.0 USB 3 Type A, Black, 3 m
- RS Stock No.:
- 283-4381
- Distrelec Article No.:
- 301-30-536
- Mfr. Part No.:
- RND 765-00093
- Manufacturer:
- RND
Subtotal (1 unit)*
MYR42.56
FREE delivery for orders over RM 150.00
Last RS stock
- Final 354 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR42.56 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR64.69
- RS Stock No.:
- 283-4381
- Distrelec Article No.:
- 301-30-536
- Mfr. Part No.:
- RND 765-00093
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB 3 Type A | |
| Connector Type B | USB 3 Type A | |
| USB Version | USB 3.0 | |
| Voltage | 30V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Series | RND 765 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB 3 Type A | ||
Connector Type B USB 3 Type A | ||
USB Version USB 3.0 | ||
Voltage 30V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Series RND 765 | ||
- COO (Country of Origin):
- CN
Related links
- RND USB Cable USB 3.0 USB 3 Type A 1800 mm
- RND USB Cable USB 3.0 USB 3 Type A 1000 mm
- RND USB Cable USB 3.0 USB 3 Type A 5000 mm
- RND USB Cable USB 3.0 USB Type A 1 m
- HARTING USB Cable USB 3.0 USB 3 Type A 3 m
- RND USB Cable USB 3.1 USB Type C 3 m
- RND USB Cable USB 2.0 Lightning Connector 3 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1 m

