Lexar USB Cable, Female USB Type C to Female, USB 2.0 USB Type A, 300 mm
- RS Stock No.:
- 254-2666
- Mfr. Part No.:
- LPA100C-RNBNG
- Manufacturer:
- Lexar
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-2666
- Mfr. Part No.:
- LPA100C-RNBNG
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Product Type | USB Cable | |
| Cable Length | 300mm | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Product Type USB Cable | ||
Cable Length 300mm | ||
Connector Type A USB Type C | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Lexar 2-in-1 USB 3.2 Gen 2 Type-C Cable connects to, syncs with, and charges any USB-C device, offering super-fast transfer speeds of up to 2000MB/s (10Gbps for USB-C to C cable). This well designed 30cm length cable delivers up to 15W of charging power to help you get through your busy day. The included USB-A adapter vastly increases the range of compatible devices.
Reversible USB-C connectors, as well as a USB-C to USB-A adapter for use with different devices
Data transfer speeds of up to 2000MB/s (10Gbps for USB-C to C cable and 5Gbps for USB-C to A cable)
Compatible with a wide range of USB-C devices, such as port
Related links
- L-Com USB Cable USB 2.0 USB Type A, 300 mm
- StarTech.com USB Cable USB 2.0 3.5 mm Stereo 127 mm
- RS PRO USB Cable USB 2.0 USB B 300 mm
- Aten USB Cable USB 2.0 USB Type A, 12 m
- Aten USB Cable USB 2.0 USB Type A, 5 m
- Amphenol Socapex USB Cable USB 2.0 USB Type A 2 m
- HARTING USB Cable USB 2.0 USB B 3 m
- HARTING USB Cable USB 2.0 USB B Grey, 1.5 m
