Hama USB 2.0, Female USB Type A to Female USB Type A, Black, 1.5 m

Subtotal (1 unit)*

MYR74.58

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR74.58

*price indicative

RS Stock No.:
238-6141
Mfr. Part No.:
200619
Manufacturer:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Product Type

USB Cable

Cable Length

1.5m

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Black

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Hama USB extension cable is used for extending a USB cable or USB device with integrated cable in order to transfer digital data, signals and power. The internal wires of this cable is made from copper for rapid data transfer and the best supply of power. It has twisted data pairs with an outer sheath made from robust PVC material minimise interference. High-quality materials and workmanship guarantee excellent transmission quality.

High-speed data transfer of up to 480 Mbps

Double shielding for good reduction of electromagnetic interference

Flexible materials guarantee optimum kink protection and prevent cable breakage

Max. electricity transmission: 0.5 A

Length: 1.5 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy