StarTech.com USB 2.0, Female USB 2.0 Type A to Female USB 2.0 Type A, Black, 45.72 mm
- RS Stock No.:
- 236-8388
- Distrelec Article No.:
- 302-33-468
- Mfr. Part No.:
- USBSCHAAMF
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR41.40
FREE delivery for orders over RM 150.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR41.40 |
*price indicative
- RS Stock No.:
- 236-8388
- Distrelec Article No.:
- 302-33-468
- Mfr. Part No.:
- USBSCHAAMF
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Adapter | |
| Cable Length | 45.72mm | |
| Connector Type A | USB 2.0 Type A | |
| Connector Type B | USB 2.0 Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Elastomer | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Series | USBSC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Adapter | ||
Cable Length 45.72mm | ||
Connector Type A USB 2.0 Type A | ||
Connector Type B USB 2.0 Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Elastomer | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Series USBSC | ||
- COO (Country of Origin):
- CN
StarTech USBSC Series IC Socket Adapter, 45.72mm Cable Length, USB 2.0 Version - USBSCHAAMF
This IC socket adaptor provides a compact inline connection between USBA interfaces for data transmission in USB 2.0 environments. It links a male USBA plug to a female USBA receptacle, housed in a black thermoplastic elastomer jacket, and is CE approved for conformity with applicable European standards.
Features and Benefits:
• Supports USB 2.0 high-speed data transfers for compatible devices
• Male-to-female configuration enables inline extension without adapters
• Thermoplastic elastomer jacket offers improved flexibility and grip
• Female and male A connectors provide direct A-to-A connectivity
• Black outer jacket resists wear for repeated insertion cycles
• Male-to-female configuration enables inline extension without adapters
• Thermoplastic elastomer jacket offers improved flexibility and grip
• Female and male A connectors provide direct A-to-A connectivity
• Black outer jacket resists wear for repeated insertion cycles
Applications
• Suitable for extending USBA cable runs in bench setups
• Ideal for linking peripheral devices with A-type ports
• Used with development rigs requiring reversible A-to-A connections
• Can be used for temporary inline USB cabling during testing
• Ideal for linking peripheral devices with A-type ports
• Used with development rigs requiring reversible A-to-A connections
• Can be used for temporary inline USB cabling during testing
What connector genders does it present for cable interfacing?
It provides one male USBA plug and one female USBA socket to join devices or extend existing A-type leads.
What materials are used for the outer sheath and how does that affect handling?
The jacket is made from thermoplastic elastomer which enhances flexibility and tactile grip compared with harder materials.
Is the adaptor suitable for high-speed USB 2.0 signalling?
Yes, it is designed to carry USB 2.0 high-speed signals between compliant hosts and peripherals.
What is the physical cable length between connectors?
The inline cable measures 45.72mm between the terminations.

