Amphenol Socapex Cable Assembly, Female USB Type A to Male, USB 2.0 Open, Black, 500 mm
- RS Stock No.:
- 918-594
- Mfr. Part No.:
- USBFTV2SA2ZN05OPEN
- Manufacturer:
- Amphenol Socapex
N
This image is representative of the product range
Subtotal (1 unit)*
MYR718.13
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR718.13 |
*price indicative
- RS Stock No.:
- 918-594
- Mfr. Part No.:
- USBFTV2SA2ZN05OPEN
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Cable Assembly | |
| Cable Length | 500mm | |
| Connector Type A | USB Type A | |
| Connector Type B | Open | |
| Voltage | 5V | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Series | USBFT | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Cable Assembly | ||
Cable Length 500mm | ||
Connector Type A USB Type A | ||
Connector Type B Open | ||
Voltage 5V | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Series USBFT | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex USB Square Flange Receptacle offers a robust Interface designed to enhance standard USB connections in harsh environments. It effectively safeguards equipment against fluids, shocks, and dust, ensuring reliable performance under challenging conditions.
Mated sealing against fluids and dust, achieving IP68 protection
High durability with a minimum of 500 mating cycles
Operational temperature range from -40°C to +85°C ensures functionality in extreme conditions
Designed for high-speed data transfer rate of up to 5Gb/s
Utilises a Tri Start Thread coupling mechanism for secure connections
Related links
- Amphenol Socapex, Cable Male- 1 Port Type USB Type A IP68 USB Connector USB 3.2
- Amphenol Socapex OA HDMIF series - Male HDMI to Female HDMI, HDMI 2.0
- FTDI Chip USB Cable USB 2.0 Unterminated 500 mm
- Amphenol Socapex USB Cable USB Type C USB Type C, 600 mm
- HARTING USB Cable USB 2.0 USB 2.0 Type A 500 mm
- RS PRO USB Cable USB 2.0 Micro USB Type B 500 mm
- RS PRO USB Cable USB 2.0 USB Type A 500 mm
- Amphenol Socapex Straight, Cable Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
