HARTING USB Cable, Female USB Type A to Male, USB 3.0 USB Type A, Silver, 500 mm
- RS Stock No.:
- 917-608
- Mfr. Part No.:
- 09454521930
- Manufacturer:
- HARTING
N
Subtotal (1 unit)*
MYR634.59
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR634.59 |
*price indicative
- RS Stock No.:
- 917-608
- Mfr. Part No.:
- 09454521930
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Length | 500mm | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Jacket Colour | Silver | |
| Jacket Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Series | 0945 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Length 500mm | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Jacket Colour Silver | ||
Jacket Material Polyamide | ||
Standards/Approvals RoHS | ||
Series 0945 | ||
- COO (Country of Origin):
- DE
The HARTING Har-port USB 3.0 Type A-A Panel Feed-through Cable allows seamless data bridging between internal components and external equipment. This shielded cable provides robust protection against interference across control panels and enclosures.
USB 3.0 Type A-A panel feed-through cable
Data rates up to 5 Gbps
Type A jack to Type A connector
Related links
- HARTING USB Cable USB 3.0 USB Type A 1 m
- HARTING USB Cable USB 2.0 USB Type A 500 mm
- HARTING USB Cable USB 2.0 USB Type A 1.5 m
- HARTING USB Cable USB 2.0 USB Type A 1 m
- HARTING USB Cable USB 3.0 USB 3 Type A 2 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1 m
- HARTING USB Cable USB 3.0 USB 3 Type A 0.5 m
- HARTING IC Socket USB Cable USB 3.0 USB Type A 3 m
