Exsys USB Cable, Male USB Type A to Male, USB 2.0 RS232, Black, 2 m
- RS Stock No.:
- 872-587
- Mfr. Part No.:
- EX-13022
- Manufacturer:
- Exsys
N
Subtotal (1 unit)*
MYR370.12
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR370.12 |
*price indicative
- RS Stock No.:
- 872-587
- Mfr. Part No.:
- EX-13022
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Cable Assembly | |
| Cable Length | 2m | |
| Connector Type A | USB Type A | |
| Connector Type B | RS232 | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | CE | |
| Series | EX-13022 | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Cable Assembly | ||
Cable Length 2m | ||
Connector Type A USB Type A | ||
Connector Type B RS232 | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals CE | ||
Series EX-13022 | ||
- COO (Country of Origin):
- CN
The Exsys USB - RS-232 adapter provides a reliable solution for connecting devices with serial ports to modern USB interfaces, effectively bridging the gap between legacy systems and contemporary technology.
Interface supports RS-232 V.24 for versatile connectivity
Includes a 16C550 FIFO buffer with 16-byte capability for efficient data transfer
Automatically assigns I/O addresses and interrupts via the operating system
