Aten USB Extension Cable, Male USB Type A to Female, USB 3.2 Gen 1 USB Type A, Black, 15 m

N

Subtotal (1 unit)*

MYR2,005.28

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,005.28

*price indicative

RS Stock No.:
866-959
Mfr. Part No.:
UE3415F
Manufacturer:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Cable Length

15m

Product Type

USB Extension Cable

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 3.2 Gen 1

Voltage

5V

Connector Gender A

Male

Connector Gender B

Female

Jacket Colour

Black

Jacket Material

Polyurethane/PVC

Standards/Approvals

No

Series

UE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Aten Active optical cable is engineered for high-speed data transfer and video transmission with up to 60W power delivery, extending connectivity between devices over distances of 15 meters efficiently.

Hybrid cable design combines optical Fibre and copper wire for enhanced performance

Supports dual operating modes for versatile connectivity options

Delivers resolutions up to 4K at 60Hz, ensuring excellent video quality

Backwards compatible with USB 2.0 and 1.1 devices for greater flexibility

Resistant to EMI and RFI interference, suitable for sensitive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy