TE Connectivity USB Cable, Male USB Type A to Male, USB 3.0 USB Type A, Black, 1 m
- RS Stock No.:
- 855-354
- Mfr. Part No.:
- 2528302-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 180 units)*
MYR68,230.65
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR68,230.65 | MYR379.059 |
*price indicative
- RS Stock No.:
- 855-354
- Mfr. Part No.:
- 2528302-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Voltage | 30V ac | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane/PVC | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Voltage 30V ac | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyurethane/PVC | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity cable assembly provides a robust connection solution designed specifically for secure data transfer with high-speed capability. It supports optimal performance through its reliable construction.
RoHS2.0 compliance ensures environmentally friendly materials
IP67 rating provides protection against dust and water ingress
Able to maintain reliable data transmission rates of 480Mbps
Operating temperature range of -25°C to +85°C for versatile use
Related links
- TE Connectivity USB Cable USB 3.0 USB Type A 2 m
- TE Connectivity USB Cable USB 3.0 USB Type A 3 m
- TE Connectivity USB Cable USB 3.0 USB Type A 5 m
- TE Connectivity USB Cable USB 3.0 USB Type A 1 m
- TE Connectivity USB Cable USB 3.0 USB Type A 0.5 m
- TE Connectivity USB Cable USB 2.0 USB Type A 1 m
- TE Connectivity USB Cable USB 2.0 USB Type A 2 m
- TE Connectivity USB Cable USB 2.0 USB Type A 0.5 m
