StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type C, Black, 3 m
- RS Stock No.:
- 847-728
- Mfr. Part No.:
- USB2CC3MNCBR
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
MYR96.34
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR96.34 |
*price indicative
- RS Stock No.:
- 847-728
- Mfr. Part No.:
- USB2CC3MNCBR
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | CE, RoHS Compliant | |
| Series | USB2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals CE, RoHS Compliant | ||
Series USB2 | ||
- COO (Country of Origin):
- VN
StarTech USB2 Series USB Cable, 3M Cable Length, Black Jacket - USB2CC3MNCBR
This USB cable is a 3m, male-to-male USB Type-C lead designed for data and charging connections between compatible devices. It implements the USB2 signalling standard and is supplied in a black thermoplastic elastomer jacket, intended for straightforward connectivity in office, workshop or consumer electronics environments.
Features and Benefits:
• USB2 signalling for backwards-compatible data transfer speeds
• Dual male Type-C connectors for reversible connections
• Thermoplastic elastomer jacket improves abrasion resistance
• CE approval confirms conformity with applicable directives
• RoHS compliance limits hazardous substance content
• Dual male Type-C connectors for reversible connections
• Thermoplastic elastomer jacket improves abrasion resistance
• CE approval confirms conformity with applicable directives
• RoHS compliance limits hazardous substance content
Applications
• Suitable for connecting chargers to Type-C powered devices
• Ideal for linking peripherals with Type-C ports
• Used with docking stations requiring Type-C to Type-C links
• Can be used for temporary cabling in test benches
• Ideal for linking peripherals with Type-C ports
• Used with docking stations requiring Type-C to Type-C links
• Can be used for temporary cabling in test benches
Which connector orientations are provided at each end?
Both ends use male USB Type-C connectors offering reversible insertion and symmetrical mating.
How does the jacket material affect cable handling?
The thermoplastic elastomer cover increases flexibility and provides tactile grip for routing and frequent handling.
What regulatory markings are present for safety and materials?
The cable carries the CE marking for conformity and meets RoHS limits on restricted substances.
Is this cable suitable for legacy USB ports?
The cable uses USB2 signalling and Type-C connectors
compatibility with legacy ports requires an adapter or bridge device.
Related links
- StarTech.com USB Cable USB 2.0 USB Type C 3 m
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 3 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 3 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 3 m
- StarTech.com USB 2.0 Black, 3 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type C 3 m
- StarTech.com USB Cable USB 4.0 3 m
- StarTech.com USB Cable USB 2.0 USB Type C 2 m

