StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type C, Black, 2 m
- RS Stock No.:
- 847-724
- Mfr. Part No.:
- USB2CC2MNCBR
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
MYR51.79
FREE delivery for orders over RM 150.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR51.79 |
*price indicative
- RS Stock No.:
- 847-724
- Mfr. Part No.:
- USB2CC2MNCBR
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | CE, RoHS Compliant | |
| Series | USB2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals CE, RoHS Compliant | ||
Series USB2 | ||
- COO (Country of Origin):
- VN
StarTech USB2 Series USB Cable, 2m Cable Length, Black Jacket - USB2CC2MNCBR
This USB cable is a connection lead designed to link USB Type‑C devices for data transfer and power delivery within USB 2.0 constraints. It provides a straightforward, Durable Interface for equipment requiring reversible C‑to‑C connections and is suitable for typical office, workshop and home setups where a 2m reach and robust outer sheath are required.
Features and Benefits:
• USB 2.0 protocol enabling reliable data throughput
• Male‑to‑male Type‑C connectors for reversible connection
• 2m length offering extended reach for flexible placement
• Thermoplastic elastomer jacket providing abrasion resistance
• Black colour aiding discreet installation and cable management
• CE and RoHS approvals ensuring regulatory conformity
• Male‑to‑male Type‑C connectors for reversible connection
• 2m length offering extended reach for flexible placement
• Thermoplastic elastomer jacket providing abrasion resistance
• Black colour aiding discreet installation and cable management
• CE and RoHS approvals ensuring regulatory conformity
Applications
• Suitable for connecting peripherals with USB Type‑C ports
• Ideal for linking chargers to USB‑C devices in workspaces
• Used with multimedia hubs requiring C‑to‑C cabling
• Can be used for data sync between compatible devices
• Appropriate for setups where a robust jacket is preferred
• Ideal for linking chargers to USB‑C devices in workspaces
• Used with multimedia hubs requiring C‑to‑C cabling
• Can be used for data sync between compatible devices
• Appropriate for setups where a robust jacket is preferred
What connector orientations does it use?
It employs male USB Type‑C plugs on both ends, allowing reversible insertion without regard to plug orientation.
Which regulatory marks are present on the cable?
The cable carries CE certification and meets RoHS restrictive substance requirements.
What material composes the external covering?
The outer sheath is MADE from thermoplastic elastomer, chosen for flexibility and resistance to wear.
Which USB specification governs its signalling and compatibility?
It conforms to USB 2.0 signalling standards, providing compatibility with hosts and devices that support USB 2.0.
Related links
- StarTech.com USB Cable USB 2.0 USB Type C 2 m
- StarTech.com USB Cable USB 2.0 USB Type C 2 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 2 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 2 m
- StarTech.com USB 2.0 Black, 2 m
- StarTech.com USB Cable USB 4.0 2 m
- StarTech.com USB 2.0 Black, 2 m
- StarTech.com USB Cable USB 2.0 USB Type C 4 m

